- RS Stock No.:
- 432-7797
- Mfr. Part No.:
- 721910842
- Manufacturer:
- Georg Fischer
64 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 2)
MYR118.585
units | Per Unit | Per Pack* |
2 - 10 | MYR118.585 | MYR237.17 |
12 - 48 | MYR116.105 | MYR232.21 |
50 + | MYR112.615 | MYR225.23 |
*price indicative |
- RS Stock No.:
- 432-7797
- Mfr. Part No.:
- 721910842
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Threaded Reducing Bush BSPTM - BSPPF
Reducing bush PVC-U with taper male thread R and parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Thread Standard 2 | Rp |
Thread Size 2 | 1/2in |
Length | 45mm |