- RS Stock No.:
- 432-1418
- Mfr. Part No.:
- PEM0222W
- Manufacturer:
- John Guest
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
MYR68.72
units | Per Unit | Per Pack* |
2 - 10 | MYR68.72 | MYR137.44 |
12 - 48 | MYR67.605 | MYR135.21 |
50 - 98 | MYR66.03 | MYR132.06 |
100 + | MYR64.405 | MYR128.81 |
*price indicative |
- RS Stock No.:
- 432-1418
- Mfr. Part No.:
- PEM0222W
- Manufacturer:
- John Guest
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Equal Tee
Approvals
WRC; BBA
Standards
BS EN ISO 9001; BS 7291; BSS 2871 Part 1; BS EN 1057: 1996
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | 90° |
Compatible Pipe Size | 22mm |
Length | 105.1mm |