- RS Stock No.:
- 405-5751
- Mfr. Part No.:
- 161050250
- Manufacturer:
- Georg Fischer
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR456.90
Units | Per Unit |
1 - 5 | MYR456.90 |
6 - 24 | MYR447.30 |
25 + | MYR433.87 |
- RS Stock No.:
- 405-5751
- Mfr. Part No.:
- 161050250
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50mm |
Thread Standard 2 | Cement |
Thread Size 2 | 50mm |
Length | 113mm |