- RS Stock No.:
- 279-1196
- Mfr. Part No.:
- 721900341
- Manufacturer:
- Georg Fischer
85 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR20.626
units | Per Unit | Per Pack* |
5 - 25 | MYR20.626 | MYR103.13 |
30 - 120 | MYR20.194 | MYR100.97 |
125 + | MYR19.594 | MYR97.97 |
*price indicative |
- RS Stock No.:
- 279-1196
- Mfr. Part No.:
- 721900341
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 32 mm x 25mm |
Length | 22mm |