- RS Stock No.:
- 212-3802
- Mfr. Part No.:
- 721911511
- Manufacturer:
- Georg Fischer
- RS Stock No.:
- 212-3802
- Mfr. Part No.:
- 721911511
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U and ABS Barrel Nipples
Female connections have an external thread, while male have an internal thread.
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries.
Halogen free
High impact resistance
Low heat conductivity
High impact resistance
Low heat conductivity
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 2in |
Thread Standard 2 | R |
Thread Size 2 | 2in |
Length | 88mm |