- RS Stock No.:
- 196-9723
- Mfr. Part No.:
- 158400127
- Manufacturer:
- Georg Fischer
- RS Stock No.:
- 196-9723
- Mfr. Part No.:
- 158400127
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer Male adaptor, 0.057 weight, 80mm length, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Male thread: ISO 7 (conical)
Quick and easy installation
Ready for pipe insertion
Quick and easy installation
Ready for pipe insertion
Specifications
Attribute | Value |
---|---|
Fitting Type | Male Adaptor |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Compatible Pipe Size | 25mm |
Thread Standard | R |
Thread Size | 3/4in |
Length | 80mm |