- RS Stock No.:
- 144-9695
- Mfr. Part No.:
- PSE3202W
- Manufacturer:
- John Guest
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 5
MYR189.66
Bag(s) | Per Bag | Per Unit* |
1 + | MYR189.66 | MYR37.932 |
*price indicative |
- RS Stock No.:
- 144-9695
- Mfr. Part No.:
- PSE3202W
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tap Connectors
Speedfit manufacture a wide range of connectors including conventional straight and bent tap connectors.
The tap connector only requires a simple hand tightening to connect up a terminal tap, mixer or a float valve. An integral seal within the fitting avoids the need for further sealant. The connectors are useful when replacing existing brass ware or in other confined spaces.
Coupling up to a supply is easy. The pipe is pushed home into the Speedfit connection and is instantly secured, without the need for specialist tools.
Features and Benefits
Demountable without damage to pipe or fitting
Grip and seal connection
Superseal insert gives secondary seal
Reduced pipe insertion force
Lightweight and easy to handle
Lead free and non-toxic
No scale build-up and corrosion free
Product Application Information
Suitable for central heating systems. With all plastic pipes, the relevant manufacturers pipe insert is required.
Approvals
BSI, WRAS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
John Guest
Specifications
Attribute | Value |
---|---|
Fitting Type | Tap Adapter |
Pipe Fitting Connection Type | Push Fit |
Material | CPVC |
Fitting Direction | Straight |
Compatible Pipe Size | 22mm |
Thread Standard | BSP |
Thread Size | 3/4in |