1250 piece Enamelled Steel Open Push-On Fastener Kit

  • RS Stock No. 525-161
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Open Style

Made from enamelled steel
Metric and imperial retainers available
Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
Kit contained in a moulded compartment storage box

Note

The 1/16in Imperial size retainer is only available as part of the kit

Specifications
Attribute Value
Fastener Type Open
Number of Pieces 1250
Material Steel
Finish Enamelled
18 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 241.54
Kit(s)
1 +
MYR241.54
Related Products
Introducing the RS PRO range of Grease Nipple ...
Description:
Introducing the RS PRO range of Grease Nipple kit. Perfect for use with mechanical systems used to introduce grease via a grease gun. Choice of different thread sizesEach kit contains 150 grease nipples: 50 each of H1-straight; H2-45°; H3-90°Supplied in ...
A 600-piece kit of Metric size spiral wrapped ...
Description:
A 600-piece kit of Metric size spiral wrapped pins, supplied in a compartment storage case with full dimensional data. Spiral configuration of pins provide unique shock-absorbing action, in addition to normal fastening, locating and retaining functionsWider hole size tolerance than ...
Imperial size clevis pins and retaining clips manufactured ...
Description:
Imperial size clevis pins and retaining clips manufactured from mild steel and bright zinc plated for corrosion resistance. The kit includes both pins and clips (176 of each), and is supplied in a plastic compartment storage box. Full dimensional data ...
600 piece metric pin kit in storage boxCorrosion ...
Description:
600 piece metric pin kit in storage boxCorrosion resistant zinc plated carbon steelSuitable for use as locating dowels or retaining pinsPositive locking action in holes drilled to normal production tolerances.