- RS Stock No.:
- 913-8902
- Mfr. Part No.:
- FP 2 F
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-8902
- Mfr. Part No.:
- FP 2 F
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter-Switch FP Series ESD proof Switches
Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.
Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Contact Material | Phosphor Bronze |
Manufacturer Part No. | FP 2 F |
Case Colour | Black |
Contact DC Voltage Rating | 28V |
Terminal Type | Pc Pin |