- RS Stock No.:
- 907-0184
- Mfr. Part No.:
- 1247.0102
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0184
- Mfr. Part No.:
- 1247.0102
- Manufacturer:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1247 Series Push Button Switches
Marquardt 1247 series single and double pole push button switches. The 1247 push button switches are suitable for use in Class II appliances. The Marquardt 1247 push button series have gold plated contacts with SPNO and DPNO switching formats. A transparent PVC cover is available to protect the push button switches from dust and water ingression.
Powerful single and double-pole pushbutton switch up to 10 A 125 V AC
Support point terminal (single-pole normally open contact)
Dust-protected
Support point terminal (single-pole normally open contact)
Dust-protected
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 127V ac |
IP Rating | IP40 |
Contact Current Rating | 10 A |
Contact Material | Silver |
Case Colour | Brown |
Contact AC Voltage Rating | 127V |
Manufacturer Part No. | 1247.0102 |
Terminal Type | Quick Connect, Screw |