- RS Stock No.:
- 878-0795
- Mfr. Part No.:
- 38BT-0-H-1-N
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0795
- Mfr. Part No.:
- 38BT-0-H-1-N
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
38BT/BH Series Butt Contact Pushbutton Switches
The 38BT/BH series is a horizontal, sub-minature pushbutton switch designed for PCB mounting. They have momentary contacts and users can select either SPST (38BT) or SPDT (38BH) options. They have an industry standard layout design making them suitable for "drop-in" replacements. They also have a life cycle of 80,000 make and break cycles at full load making them cost effective and reducing maintenance.
Features:
Drop-In Replacement for Industry Standard
Sealed Plunger Option
Printed Circuit Board Mount
SPST and SPDT, Momentary Contact
Operating temperature range: -30 to +85 °C
Drop-In Replacement for Industry Standard
Sealed Plunger Option
Printed Circuit Board Mount
SPST and SPDT, Momentary Contact
Operating temperature range: -30 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PC |
Contact Configuration | SPST |
Voltage Rating | 20V ac/dc |
Contact Current Rating | 400 mA |
Contact Material | Solder Dipped Gold |
Manufacturer Part No. | 38BT-0-H-1-N |
Contact AC Voltage Rating | 20V |
Contact DC Voltage Rating | 20V |
Case Colour | Red |
Panel Cut Out Height | 5.08mm |
Terminal Type | Pc Pin |
Panel Cut Out Width | 5.08mm |