- RS Stock No.:
- 876-7394
- Mfr. Part No.:
- 32LED-YEL
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7394
- Mfr. Part No.:
- 32LED-YEL
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
32 Series Stackable PCB Pushbutton Switches and LEDs
The 32 series pushbutton switches are PCB mount and have the added advantage if being stackable making them perfect for custom switch arrangements. Both SPST-NO and SPST-NC versions are available along with Status/Reset or Press-to-test functions. They can also be used with companion LEDs. All switches have been internally sealed for added protection.
Features:
Stackable, provides custom switch arrangements
0.200" centres when stacked
SPST-N.O., SPST-N.C. circuitry in the same size package
Process compatible, internally sealed plunger
Status/Reset or Press-to-Test functions with companion LED
Operating temperature range: -40 to +85 °C
Stackable, provides custom switch arrangements
0.200" centres when stacked
SPST-N.O., SPST-N.C. circuitry in the same size package
Process compatible, internally sealed plunger
Status/Reset or Press-to-Test functions with companion LED
Operating temperature range: -40 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | SPST |
LED Colour | Yellow |
Contact Current Rating | 2 mA |
Case Colour | Red |
Manufacturer Part No. | 32LED-YEL |