Schurter MSM 19 Series Illuminated Push Button Switch, Latching, Panel Mount, 22.1mm Cutout, DPDT, 30 V dc, 250V ac,
- RS Stock No.:
- 867-4176
- Mfr. Part No.:
- 1241.7221.1120000
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4176
- Mfr. Part No.:
- 1241.7221.1120000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MSM19 Series
The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.
With or without surface backlighting in different colours
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 22.1mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 30 V dc, 250V ac |
IP Rating | IP00, IP40, IP64 |
Series | MSM 19 |
Contact Current Rating | 12 A |
Contact DC Voltage Rating | 30V |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 1241.7221.1120000 |
Terminal Type | Tab |