- RS Stock No.:
- 428-8333
- Mfr. Part No.:
- HB-15CKS2-5BANS
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-8333
- Mfr. Part No.:
- HB-15CKS2-5BANS
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 8mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
LED Colour | Blue |
Contact Current Rating | 100 mA @ 30 V ac/dc |
Contact Material | Silver Plated Phosphor Bronze |
Case Colour | Black |
Manufacturer Part No. | HB-15CKS2-5BANS |
Terminal Type | Solder |