- RS Stock No.:
- 298-777
- Mfr. Part No.:
- DS-410-R
- Manufacturer:
- Miyama
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR7.37
Units | Per Unit |
1 + | MYR7.37 |
- RS Stock No.:
- 298-777
- Mfr. Part No.:
- DS-410-R
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Switch Operation | Off-(On) |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Contact Current Rating | 3 A @ 125 V ac |
Manufacturer Part No. | DS-410-R |
Terminal Type | Tab |