- RS Stock No.:
- 223-323
- Mfr. Part No.:
- 8P2021-Z
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-323
- Mfr. Part No.:
- 8P2021-Z
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Panel Cut Out Diameter | 6.5 (D shaped)mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Contact Current Rating | 3 A @ 250 V ac, 6 A @ 125 V ac |
Contact Material | Silver |
Manufacturer Part No. | 8P2021-Z |
Terminal Type | Solder |