Push Button for use with C12 Cap, C22 Cap

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series

MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories

Specifications
Attribute Value
Accessory Type Guard
For Use With C12 Cap, C22 Cap
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 4 working days from despatch date
Price 1 Pack of 5000
MYR 29,050.00
Pack(s)
Per Pack
Per unit*
1 +
MYR29,050.00
MYR5.81
*price indicative
Related Products
Sealed modular keys for soldering onto PCBs.This range ...
Description:
Sealed modular keys for soldering onto PCBs.This range of 14 mm square keys allows users to create, modify and change texts, legends or symbols as required.Available with red or yellow LED. A clip-on bezel can be used to hide cutouts ...
A kit that attaches the easy display controller ...
Description:
A kit that attaches the easy display controller to the IS series bodyThe key top features a LCD displayOriginal pictures, characters and moving images etc. can be displayedExclusive application software to easily create display screen imagesThe display screen images created ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Panel mounting switches in modular formatSeparate contact elements ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Panel mounting switches in modular formatSeparate contact elements ...