- RS Stock No.:
- 175-7868
- Mfr. Part No.:
- 31-942
- Manufacturer:
- EAO
42 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 3)
MYR28.567
Units | Per Unit | Per Bag* |
3 - 72 | MYR28.567 | MYR85.701 |
75 - 147 | MYR27.423 | MYR82.269 |
150 + | MYR26.28 | MYR78.84 |
*price indicative |
- RS Stock No.:
- 175-7868
- Mfr. Part No.:
- 31-942
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
For snap-action switching element 2.8 mm
PCB plug-in base pins right-angle: With the extendable mounting
the distance between plug-in base and PCB can be varied up to 3 mm
PCB plug-in base pins right-angle: With the extendable mounting
the distance between plug-in base and PCB can be varied up to 3 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | PCB Plug-in Base |
For Use With | 31 Series |