EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-964
- Mfr. Part No.:
- 10-2603.3175L
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR4.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4.07 |
*price indicative
- RS Stock No.:
- 443-964
- Mfr. Part No.:
- 10-2603.3175L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- TW
The EAO single-LED is designed to enhance visibility and provide reliable illumination in a variety of applications. Featuring a vibrant green light, this product is ideal for signalling and indication purposes where clarity is paramount. Its compact design and bi-pin configuration simplify installation, making it a practical choice for both professionals and DIY enthusiasts. Engineered to operate efficiently at a voltage of 3.2 V DC, this LED delivers exceptional luminosity, ensuring your indicators stand out even in bright environments. The durable construction and compliance with industry standards like REACH and RoHS demonstrate its quality and reliability, offering peace of mind for any user looking for a dependable lighting solution.
Illumination colour is green for enhanced visibility
Compact T1 bi-pin design simplifies installation
Durable construction ensures long-lasting performance
High luminosity intensity for clear indication
Lightweight at just 0.001 kg for easy handling
Operates efficiently at 3.2 V DC for optimal performance
Compliant with REACH for environmental standards
RoHS compliant, ensuring safe use in various applications
Compact T1 bi-pin design simplifies installation
Durable construction ensures long-lasting performance
High luminosity intensity for clear indication
Lightweight at just 0.001 kg for easy handling
Operates efficiently at 3.2 V DC for optimal performance
Compliant with REACH for environmental standards
RoHS compliant, ensuring safe use in various applications
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
