EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-950
- Mfr. Part No.:
- 10-2519.1055
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR35.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.24 |
*price indicative
- RS Stock No.:
- 443-950
- Mfr. Part No.:
- 10-2519.1055
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator light in vibrant green is designed to enhance visibility in various conditions, making it an ideal choice for operations requiring clear indication. With robust construction, it operates effectively under a voltage of 48 V AC/DC, ensuring reliability and performance even in demanding environments. Reinforced by a bridge rectifier for AC/DC functionality, this LED light excels in versatility. Its lightweight design of just 0.002 kg can seamlessly integrate into numerous applications without adding unnecessary bulk. Whether used in home appliances, industrial settings, or automotive applications, this LED is your go-to solution for effective illumination.
Offers a luminous intensity of 600 mcd for superior brightness
Designed to operate at a voltage tolerance of +10%, ensuring consistent performance
Complies with both REACH and RoHS standards for environmental safety
Constructed with a protection diode for enhanced operational safety
Ideal for applications that require quick and reliable visual feedback
Provides an excellent long-lasting illumination solution with minimal maintenance
Versatile enough for various wiring configurations, enhancing installation flexibility
Designed to operate at a voltage tolerance of +10%, ensuring consistent performance
Complies with both REACH and RoHS standards for environmental safety
Constructed with a protection diode for enhanced operational safety
Ideal for applications that require quick and reliable visual feedback
Provides an excellent long-lasting illumination solution with minimal maintenance
Versatile enough for various wiring configurations, enhancing installation flexibility
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
