- RS Stock No.:
- 110-4509
- Mfr. Part No.:
- 216607 M22-D-G-X1
- Manufacturer:
- Eaton
7 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
106 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR55.81
units | Per Unit |
1 + | MYR55.81 |
- RS Stock No.:
- 110-4509
- Mfr. Part No.:
- 216607 M22-D-G-X1
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Push Button, 29.7mm Push Button Diameter, IP69K Rating - RMQ-Titan / M22 Series - 216607 M22-D-G-X1
Swiftly set start-stop functions in motion with this push button from Eaton. The momentary style couldn't be easier to use – simply press the button and hold to kick attached equipment into action. The green colour stands out and quickly identifies this as a 'go' button. Compact dimensions of 22 (D) x 22mm (W) mean it's a space-efficient choice that can be installed in tight areas. As the unit's titanium bezel gives high tensile strength around its perimeter, it's useful for applications that experience mechanical stress such as industrial processing or automation.
• IP69K rating means it's completely dust-tight, resists high-pressure water jets from all angles and is suitable for hygiene-critical applications
• Mechanical lifespan of five million operations for reliable long-term service
• Less than 5N actuating force means it's easy to use
• 11ms shock resistance for improved safety
• Mechanical lifespan of five million operations for reliable long-term service
• Less than 5N actuating force means it's easy to use
• 11ms shock resistance for improved safety
Can I use this component in harsh industrial conditions?
Yes. This device operates in a broad temperature range between -25°C and +70°C, so it's an ideal choice for challenging conditions.
How many operations per hour can this unit handle?
This unit achieves up to 3,600 operations per hour, so it's a highly productive bit of kit.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Push Button Colour | Green |
Push Button Style | Round |
IP Rating | IP66, IP67, IP69 |
Push Button Diameter | 29.7mm |
Push Button Material | Plastic |
Series | RMQ Titan M22 |
Manufacturer Part No. | 216607 M22-D-G-X1 |