- RS Stock No.:
- 516-029
- Mfr. Part No.:
- 9001KR1UH13
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR560.42
Units | Per Unit |
1 + | MYR560.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 516-029
- Mfr. Part No.:
- 9001KR1UH13
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KR 9001 series pulse switch pushbuttons
Supplied with a set of 7 coloured caps (black, green, red, yellow, blue, white and orange) and a contact block.
Spring return mechanism.
This robust range is dedicated to the most extreme environments: petrochemical, automobile, textile, metallurgy, mining industries and airports.
Spring return mechanism.
This robust range is dedicated to the most extreme environments: petrochemical, automobile, textile, metallurgy, mining industries and airports.
Standards
IEC 60947-1; IEC 60947-5-1; IEC 60947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Schneider Electric Push Button, 50gn Shock Resistance, 0.8Nm Tightening Torque - Harmony 9001K Series - 9001KR1UH13
Easily stop or start machinery with this push button from Schneider Electric. When pressed, it makes or breaks an electrical connection, returning to its original state on release. This unit comes with seven different coloured caps: black, green, red, yellow, blue, white and orange, which easily clip on to suit your function. Thanks to a mechanical durability of 5 million cycles, you can be sure this component is reliable over long periods. An impulse withstand voltage of 2.5kV means it resists rogue current surges to boost safety. With a tightening torque of 0.8Nm, the push button stays secure in vibrating systems.
Features & Benefits
• Flush design minimises the risk of accidental activation
• IP66 rating means it's fully protected against dust and high-pressure water jets to work safely in harsh conditions
• Accommodates wire sizes between 0.22 and 1.5mm² for flexible installation
• Shock resistance of up to 50GN means it holds firm in shaky settings
• IP66 rating means it's fully protected against dust and high-pressure water jets to work safely in harsh conditions
• Accommodates wire sizes between 0.22 and 1.5mm² for flexible installation
• Shock resistance of up to 50GN means it holds firm in shaky settings
Applications
• Medical equipment
• Doorbell systems
• Consumer electronics
• Doorbell systems
• Consumer electronics
What's the most suitable position for this push button?
This component works in any position, so you can configure it to suit your setup.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 30mm |
Push Button Colour | Black, Blue, Green, Orange, Red, White, Yellow |
Contact Configuration | SPDT |
Voltage Rating | 240V ac |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 30mm |
Push Button Material | Metal |
Series | Harmony 9001K |
Contact Current Rating | 3A |
Better World Verification | Green Premium |
Contact Material | Silver Alloy |
Better World Product | Yes |
Manufacturer Part No. | 9001KR1UH13 |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |
Maximum AC Voltage | 600V |