2 NO/2 NC Push Button Contact Block for use with TK2 Push Button, TP2 Push Button, TR2 Push Button

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

Illuminated switches, standard

Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.

Specifications
Attribute Value
Accessory Type Contact Block
For Use With TK2 Push Button, TP2 Push Button, TR2 Push Button
Contact Configuration 2 NO/2 NC
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 4 working days from despatch date
Price Each
Was MYR146.07
MYR 144.55
units
Per unit
1 +
MYR144.55