Push Button Contact Block for use with TK2 Push Button, TP2 Push Button

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Contact Block

Contact block with 1NO/1NC & 2NO/2NC contacts. Upto 2 may be added to either the momentary or latching version of the switch, making a total of 3 N/O + 3 N/C contacts per switch.

Contact Ratings: 4A @ 24Vdc, 5A @ 250Vac
Depth 8·5 mm
Mounting hardware supplied

Illuminated switches, standard

Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.

Specifications
Attribute Value
Accessory Type Screw Pair
For Use With TK2 Push Button, TP2 Push Button
Temporarily out of stock - back order for despatch 06/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 500)
MYR 7.766
units
Per unit
Per Pack*
500 +
MYR7.766
MYR3,883.00
*price indicative
Related Products
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Self cleaning snap action with dovetailed bodies that ...
Contact and Indicator Blocks with solder terminals. ...
Description:
Contact and Indicator Blocks with solder terminals.
Failsafe switching element from EAO fits any Series ...
Description:
Failsafe switching element from EAO fits any Series 04 emergency-stop or stop switch. The self monitoring element will detect accidental disconnection, damage, negligent assembly or misuse. On detection the failsafe contacts will open and the emergency shut down procedure commence. ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Self cleaning snap action with dovetailed bodies that ...