- RS Stock No.:
- 487-4467
- Mfr. Part No.:
- TH510108000
- Manufacturer:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 487-4467
- Mfr. Part No.:
- TH510108000
- Manufacturer:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TH5 Switch/Momentary Switch
A switch can be turned into a momentary switch simply by flipping a spring. The finger grip recess lends the switch an aesthetic design. The switch is secured in place by means of knurled nuts.
The switch can be fitted in front panels with a thickness of up to approx. 6 mm.
The switch features a plug-in socket for a small indicator lamp (Midget T1 3/4 Groove Lamp).
The corresponding domes are transparent, meaning they can be labelled on the inside.
Order a dome for each switch.
Same design as TH5 switch. Lamp not included in delivery.
The switch can be fitted in front panels with a thickness of up to approx. 6 mm.
The switch features a plug-in socket for a small indicator lamp (Midget T1 3/4 Groove Lamp).
The corresponding domes are transparent, meaning they can be labelled on the inside.
Order a dome for each switch.
Same design as TH5 switch. Lamp not included in delivery.
Specifications
Attribute | Value |
---|---|
Contact Configuration | NO/NC |
For Use With | TP5 Series |