Idec Red Push Button Momentary

  • RS Stock No. 831-7482
  • Mfr. Part No. ABW411-R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Push Button Colour Red
Cutout Diameter 22.3mm
Push Button Actuation Momentary
Push Button Style Round
IP Rating IP65
Maximum AC Voltage 400V
Maximum DC Voltage 220V
Mounting Type Panel Mount
Maximum Current 10 A
Minimum Operating Temperature -25°C
Maximum Operating Temperature +50°C
Terminal Type Screw
Temporarily out of stock - back order for despatch 16/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 128.08
units
Per unit
1 - 14
MYR128.08
15 - 24
MYR121.22
25 - 49
MYR118.11
50 - 99
MYR115.26
100 +
MYR113.16
Related Products
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminalsEmergency stop ...
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Illuminated Pushbutton, 16 mm seriesWith flat press studN/O ...
Description:
Illuminated Pushbutton, 16 mm seriesWith flat press studN/O or N/C contact blockIntegrated lamp holder W2 x 4.6 dAvailable with or without incandescent lampFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.