Idec Black, Green, Red Push Button Momentary

  • RS Stock No. 831-7460
  • Mfr. Part No. ABW120-B,G,R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Push Button Colour Black, Green, Red
Cutout Diameter 22.3mm
Push Button Actuation Momentary
Push Button Style Round
IP Rating IP65
Maximum AC Voltage 400V
Maximum DC Voltage 220V
Mounting Type Panel Mount
Terminal Type Screw
Minimum Operating Temperature -25°C
Maximum Operating Temperature +50°C
Maximum Current 10 A
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 105.76
units
Per unit
1 - 14
MYR105.76
15 - 24
MYR102.91
25 - 49
MYR100.34
50 - 99
MYR98.01
100 +
MYR95.87