White Push Button Cap, for use with UB Series, Rectangular Transparent Cap

  • RS Stock No. 125-1741
  • Mfr. Part No. AT4118B
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Rectangular Transparent Cap
For Use With UB Series
Cap Colour White
Dimensions 15.35 x 10.35 x 0.5mm
20 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 1.17
units
Per unit
Per Bag*
10 - 40
MYR1.17
MYR11.70
50 - 190
MYR1.111
MYR11.11
200 - 990
MYR1.052
MYR10.52
1000 +
MYR0.998
MYR9.98
*price indicative
Related Products
Convex top surfaceRecommended panel cut-out 11x13.65mm. ...
Description:
Convex top surfaceRecommended panel cut-out 11x13.65mm.
Blank pushbutton cap. Blue cap Round signalling unit ...
Description:
Blank pushbutton cap. Blue cap Round signalling unit head Flush.
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. ...
Description:
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. Body size only 4.5 x 7 x 7mmImmersion cleaning is possible after solderingIndependent detent mechanism gives a good tactile feelContact design ensures long-term stability and reliabilityGold-plated contactsPCB terminals on 0.1in. inch pitch. ...
Self-cleaning contact mechanism with bifurcated contacts giving enhanced ...
Description:
Self-cleaning contact mechanism with bifurcated contacts giving enhanced switch reliabilityMetal SPST momentary contacts give a light 'click' feel when operatedPCB mounting pins are on standard imperial mounting pitch.