Push Button Adapter for use with A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units

  • RS Stock No. 828-8084
  • Mfr. Part No. AL-C6
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Plug on Terminal Adapter with Solder Terminals
For Use With A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 4 working days from despatch date
Price Each
Was MYR37.08
MYR 36.69
units
Per unit
1 - 24
MYR36.69
25 - 49
MYR35.40
50 - 99
MYR34.24
100 - 249
MYR33.32
250 +
MYR32.60
Related Products
Available in either momentary or alternate actionsContacts rated ...
Description:
Available in either momentary or alternate actionsContacts rated at 240Vac 3A, 125Vac 6AButtons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617Solder terminals.
Gold-plated contactsThree types of terminals are available; vertical, ...
Description:
Gold-plated contactsThree types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurationsPush-on coloured button caps are available separately Electrical and mounting specifications are as the washable ultra-miniature toggle ...
A range of accessories to suit Carling Technologies® ...
Description:
A range of accessories to suit Carling Technologies® 3M family of miniature pushbutton switches.
These 59 series are a range of miniature, ...
Description:
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-. • Communications• Data entry• Military Environments• Instrumentation• Mass transport controls• ...