EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR95.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.83

*price indicative

RS Stock No.:
443-762
Mfr. Part No.:
45-2631.18J0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

30

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CN
The EAO Actuator integrates seamlessly into various panel applications, designed for both functionality and aesthetics. With a raised design and elegant round front, it boasts a striking blue illumination that not only enhances visibility but adds a modern touch to control interfaces. The meticulously crafted plastic lens provides durability while ensuring clarity and a transparent finish. Engineered for momentary switching, this actuator delivers reliability across operation cycles, proving itself essential in environments demanding robust performance. Its utmost durability is highlighted by its IP66, IP67, and IP69K ratings, ensuring optimal performance even in challenging ambient conditions. Perfectly suited for an array of industrial uses, the actuator promises longevity and consistent operation in even the most demanding settings.

Blue illuminated lens offers enhanced visibility in low-light conditions
Designed for panel mounting, making installation straightforward and efficient
Constructed with a robust plastic housing for added durability
Momentary switching action allows for precise operational control
Compliant with REACH and RoHS standards for safety and environmental care
Resistant to shock and vibration, ensuring reliable functionality in dynamic environments
Wide operating temperature range enables use in diverse climates

Related links