EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-748
- Mfr. Part No.:
- 14-747.0292
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR196.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.71 |
*price indicative
- RS Stock No.:
- 443-748
- Mfr. Part No.:
- 14-747.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a cutting-edge component designed for seamless integration in a variety of applications. Boasting an illuminated front that captures attention, it is engineered for reliable performance with a robust panel mounting setup. The round form not only enhances aesthetics but ensures compatibility across diverse designs. With an emphasis on user-friendly operation, the actuator features a maintained switching action that adapts effortlessly to your requirements. Built to endure, this product aligns with stringent industry standards, ensuring safety and longevity in operation. Suitable for demanding environments, its IP67 rating provides exceptional protection against dust and moisture, making it a trusted choice for professionals seeking durability without compromising on functionality.
Illuminated lens enhances visibility in low-light conditions
Panel mounting type simplifies installation in various setups
Designed for maintained switching action, offering consistent performance
IP67 front protection ensures reliable operation in harsh environments
Gold contact material ensures superior conductivity and longevity
Mechanical lifetime of 1 million cycles guarantees extended service
Universal terminal accommodates a wide range of installation needs
Lightweight design facilitates easy handling and installation
Panel mounting type simplifies installation in various setups
Designed for maintained switching action, offering consistent performance
IP67 front protection ensures reliable operation in harsh environments
Gold contact material ensures superior conductivity and longevity
Mechanical lifetime of 1 million cycles guarantees extended service
Universal terminal accommodates a wide range of installation needs
Lightweight design facilitates easy handling and installation
