EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR389.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR389.48

*price indicative

RS Stock No.:
443-724
Mfr. Part No.:
14-509.02502
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

2

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator is a premium quality component designed to provide reliable performance in various applications. With its sleek round front form and elegant natural aluminium bezel, it not only meets aesthetic requirements but also excels in functionality. The actuator boasts robust electrical characteristics, enabling it to operate efficiently under varied conditions. Its sturdy build, designed to withstand harsh environments, includes features like IP67 protection, ensuring reliable operation even in challenging situations. The actuator is built to last, with an impressive mechanical lifetime and a maintained switching action that guarantees consistent results. Engineered with practicality in mind, it combines advanced technology with user-friendly functionality, making it the preferred choice for professionals seeking both quality and reliability in their components.

Front form is designed to enhance aesthetic appeal and fit seamlessly into various installations
Actuator's panel mounting type simplifies installation processes and improves usability
Black lever colour and plastic material ensure durability while maintaining sleek design
Features self-cleaning, double-break snap action switching for hassle-free operation
IP67 rating provides superior protection against dust and water ingress
The product is built to last with a mechanical lifetime of 1 million cycles
Designed to operate effectively within a wide temperature range, ensuring versatility
Lightweight yet robust construction allows for easy handling and installation
Complies with multiple standards for enhanced reliability and safety
The short description highlights Actuator's non-illuminative feature, catering to specific user needs

Related links