EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-622
- Mfr. Part No.:
- 45-2530.1810.000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR163.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.47 |
*price indicative
- RS Stock No.:
- 443-622
- Mfr. Part No.:
- 45-2530.1810.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Diameter | 30 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Diameter 30 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a highly reliable component designed for seamless integration in various applications. With its robust round form and sleek black bezel, it not only offers an elegant aesthetic but also ensures versatility in mounting options. Engineered for durability, this actuator is built to endure harsh environmental conditions, making it suitable for both indoor and outdoor settings. The non-illuminated lens features an opaque finish, adding to its discreet presence while maintaining functionality. Whether you're automating machinery or enhancing control panels, this actuator promises to deliver superior performance while boasting an impressive mechanical lifetime and resilience against tough conditions.
Designed with a round front form for universal appeal
Constructed with high-quality plastic for enhanced durability
Offers a maintained switching action for reliable operation
IP66, IP67, and IP69K ratings ensure outstanding protection against water and dust ingress
Lightweight design makes it easy to handle during installation
Shock resistance according to IEC standards ensures viability in rigorous applications
Suitable for a wide operating temperature range, ensuring flexibility of use
Mushroom-head shape provides additional functionality for user interaction
Constructed with high-quality plastic for enhanced durability
Offers a maintained switching action for reliable operation
IP66, IP67, and IP69K ratings ensure outstanding protection against water and dust ingress
Lightweight design makes it easy to handle during installation
Shock resistance according to IEC standards ensures viability in rigorous applications
Suitable for a wide operating temperature range, ensuring flexibility of use
Mushroom-head shape provides additional functionality for user interaction
