EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR77.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.79

*price indicative

RS Stock No.:
443-374
Mfr. Part No.:
704.000.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator redefines operational reliability with its robust design tailored for panel mounting applications. Featuring a stylish round front cap with a diameter of 29 mm, this component blends functionality with aesthetics. Crafted from durable plastic, the lens cap delivers a transparent optical effect, enhancing visibility while the yellow hue adds an element of brightness. This actuator not only meets the stringent DIN EN 60947-1 standards for low-voltage switching devices, but it also excels in challenging environments, boasting an impressive IP65 rating for front-side protection. With its application in a variety of settings, this actuator combines high performance with an ease of installation, making it a perfect choice for both new projects and retrofits.

Front dimension offers a compact round profile that fits seamlessly into various designs
The raised design ensures enhanced user interaction and visual prominence
Constructed with high-quality plastic for durability and longevity in demanding conditions
Yellow lens cap enhances visual clarity while maintaining a modern look
Translucent marking cap ensures clear visibility of indicators
Screw terminal design simplifies wiring processes for efficient setup
IP65 rating certifies protection against dust and water ingress, ensuring reliability
Operating temperatures accommodate extreme conditions, from – 40 °C to + 55 °C
REACH and RoHS compliant, demonstrating a commitment to environmental responsibility
Lightweight construction at 0.05 kg facilitates easy installation and handling

Related links