EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-327
- Mfr. Part No.:
- 45-2231.4FJ0.000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR211.97
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR211.97 |
*price indicative
- RS Stock No.:
- 443-327
- Mfr. Part No.:
- 45-2231.4FJ0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator elegantly combines form and function, delivering an exceptional user experience. Designed to fit seamlessly into your panel, its round front dimension enhances aesthetic appeal while offering intuitive operation. The metal bezel in a striking sand grey finish not only adds sophistication but also ensures robustness in demanding environments. With a flush design, its well-suited for applications requiring a modern, minimalistic touch. The illuminated lens in an inviting blue colour ensures visibility and communication at a glance, perfect for operational settings. The actuator is engineered for longevity, boasting a mechanical lifetime of 3 million cycles, and operates smoothly under various conditions, making it a reliable choice for your needs. Its IP66, IP67, and IP69K ratings further emphasise its resistance to leakage and dust, ensuring dependable performance in challenging environments.
Flush design promotes a sleek, modern appearance
Lens illumination allows for easy identification in low light
Robust metal housing offers excellent durability
Vibration and shock resistance ensure reliable operation in dynamic settings
Ideal for panel mounting, compatible with a wide range of setups
REACH and RoHS compliant for environmentally responsible usage
Wide operating temperature range supports diverse applications
Short description encapsulates key attributes for quick reference
Lens illumination allows for easy identification in low light
Robust metal housing offers excellent durability
Vibration and shock resistance ensure reliable operation in dynamic settings
Ideal for panel mounting, compatible with a wide range of setups
REACH and RoHS compliant for environmentally responsible usage
Wide operating temperature range supports diverse applications
Short description encapsulates key attributes for quick reference
