EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-318
- Mfr. Part No.:
- 45-2231.12K0.000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR63.37
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR63.37 |
*price indicative
- RS Stock No.:
- 443-318
- Mfr. Part No.:
- 45-2231.12K0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a compact and versatile component designed to elevate control across various applications. With a seamless mount and a raised lens, it offers a modern, round aesthetic that complements both functionality and design. Its construction from durable plastic ensures long-lasting performance while providing a vibrant illuminated lens that enhances visibility in any environment. This actuator thrives under challenging conditions, effortlessly enduring extreme temperatures and environmental stresses, making it ideal for demanding industrial settings. Its momentary switching action allows for precise control, promoting efficient operation in situations where quick response is essential. With an IP66, IP67, and IP69K rating, it guarantees robust protection against water and dust ingress, confirming its reliability in harsh environments.
The lens is designed for flush mounting, enhancing the sleek appearance
Illumination creates improved visibility for quick identification
Actuator features a momentary switching action, providing precise control
IP66, IP67, and IP69K ratings offer exceptional protection against water and dust
The black plastic housing adds durability while maintaining a professional look
Its lightweight construction simplifies installation and reduces strain on mounting surfaces
Actuator's temperature resilience enables operation in extreme environments
Illumination creates improved visibility for quick identification
Actuator features a momentary switching action, providing precise control
IP66, IP67, and IP69K ratings offer exceptional protection against water and dust
The black plastic housing adds durability while maintaining a professional look
Its lightweight construction simplifies installation and reduces strain on mounting surfaces
Actuator's temperature resilience enables operation in extreme environments
