EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR89.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR89.69

*price indicative

RS Stock No.:
443-190
Mfr. Part No.:
704.200.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for versatility, seamlessly integrating into panel mount applications with its sleek square form and compact dimensions. Engineered from durable plastic and featuring a sophisticated grey finish, it not only enhances aesthetic appeal but is also built to endure challenging environments. The actuator's performance is elevated by its user-friendly screw terminal for easy connections, making installation efficient and straightforward. With an impressive IP65 rating on the front side, it confidently protects against dust and water ingress, ensuring reliable operation even in harsh conditions. Suitable for a wide range of applications, this actuator stands out as a robust solution in the modern automation landscape.

Housed in a sturdy plastic material designed for longevity
Raised design optimises accessibility for panel mounting
Yellow lens cap enhances visibility while being transparent
Robust IP65 protection guarantees reliable performance
Wide operational temperature range adapts to various environments
REACH and RoHS compliance ensure environmentally friendly production
Translucent marking cap optics provide effective signalling

Related links