EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-784
- Mfr. Part No.:
- 704.512.000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR130.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.62 |
*price indicative
- RS Stock No.:
- 442-784
- Mfr. Part No.:
- 704.512.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with exceptional precision, making it an ideal choice for applications that require reliability and quality. With a compact front dimension of 35 mm x 35 mm, it seamlessly integrates into various panel mounting solutions. The actuator features a robust black plastic bezel, ensuring durability while maintaining an elegant aesthetic. Its unique flush design optimises usability and performance, allowing for a clear indication of function. Engineered to meet high safety standards, this product operates efficiently in diverse environments, making it suitable for industrial use without compromising on style or quality. From its mechanical longevity to its environmental resilience, this actuator promises to deliver consistent performance, even under challenging conditions.
Flush design facilitates easy integration into existing systems
Black plastic bezel provides an attractive yet durable exterior
Compact dimensions maximise versatility in application
Supports multiple mounting types for greater adaptability
Operational temperature range ensures reliability in extreme environments
Compliant with industry standards for enhanced safety assurance
Mechanical lifetime guarantees long-term functionality and cost efficiency
IP65 rating protects against dust and water ingress, ensuring durability
Black plastic bezel provides an attractive yet durable exterior
Compact dimensions maximise versatility in application
Supports multiple mounting types for greater adaptability
Operational temperature range ensures reliability in extreme environments
Compliant with industry standards for enhanced safety assurance
Mechanical lifetime guarantees long-term functionality and cost efficiency
IP65 rating protects against dust and water ingress, ensuring durability
