EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-301
- Mfr. Part No.:
- 704.743.8
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR65.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.18 |
*price indicative
- RS Stock No.:
- 442-301
- Mfr. Part No.:
- 704.743.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a robust solution for panel mounting, designed with a sleek square form factor. Its front dimensions of 35 mm x 35 mm and mounting cut-out of 30 mm x 30 mm ensure seamless integration into various applications. Crafted from durable plastic, the silver front bezel adds a touch of sophistication while providing essential functionality. This component adheres to rigorous standards for low-voltage switching devices, ensuring reliability in performance. With an IP65 rating on the front side, it is engineered to withstand challenging conditions, making it ideal for diverse environments. The actuator is also compliant with both REACH and RoHS standards, underscoring its commitment to environmental safety.
Enhanced durability with a robust construction for reliable performance
Elegant design that complements various installations and applications
Simple panel mounting process, facilitating easy integration into existing setups
IP65 protection rating that safeguards against dust and water ingress
Adherence to strict safety standards ensures peace of mind during operation
Environmentally friendly design, compliant with REACH and RoHS regulations
Lightweight construction allows for ease of handling and installation
Elegant design that complements various installations and applications
Simple panel mounting process, facilitating easy integration into existing setups
IP65 protection rating that safeguards against dust and water ingress
Adherence to strict safety standards ensures peace of mind during operation
Environmentally friendly design, compliant with REACH and RoHS regulations
Lightweight construction allows for ease of handling and installation
