EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-290
- Mfr. Part No.:
- 704.732.1
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR27.16
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR27.16 |
*price indicative
- RS Stock No.:
- 442-290
- Mfr. Part No.:
- 704.732.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for robust performance in demanding environments, combining functionality with an aesthetic appeal. Featuring a square shape and an illuminated lens, it is not only a practical choice but also enhances visual recognition. With a raised design intended for panel mounting, it ensures seamless integration into various applications. The actuators mechanical construction is tailored for a long lifespan, offering a reliable solution that can withstand up to 3 million cycles, making it ideal for frequent use. Its compact dimensions allow for flexibility in installation, while the IP65 rating guarantees protection against dust and water ingress. Built to comply with stringent low-voltage electrical standards, it is suitable for professional settings requiring precision and dependability. This product exemplifies a harmonious balance of contemporary design and high operational efficiency, catering to diverse needs.
Illuminated lens for clear visibility in low-light conditions
Compact square form optimises space in control panels
Raised mounting design allows for easy access and operation
Compliant with EN 60947-1 standards for low-voltage devices
IP65 rated for resistance to dust and water, ensuring durability
Mechanical design supports up to 3 million operations for long-lasting functionality
Operating temperature range suitable for various environments
Available in grey housing, blending seamlessly into most installations
Compact square form optimises space in control panels
Raised mounting design allows for easy access and operation
Compliant with EN 60947-1 standards for low-voltage devices
IP65 rated for resistance to dust and water, ensuring durability
Mechanical design supports up to 3 million operations for long-lasting functionality
Operating temperature range suitable for various environments
Available in grey housing, blending seamlessly into most installations
