EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-089
- Mfr. Part No.:
- 704.209.400
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR92.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.28 |
*price indicative
- RS Stock No.:
- 442-089
- Mfr. Part No.:
- 704.209.400
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a blend of reliability and elegance, designed to cater to modern operational needs. With its sleek front dimension of 35 mm x 35 mm, this square-shaped actuator is an ideal solution for panel mounting applications. The flush design enhances its aesthetic appeal while ensuring ease of integration into various environments. Crafted from durable plastic, it features a striking black bezel, adding a touch of sophistication to any control panel. Not only is this actuator engineered for performance, but it also meets rigorous standards for low-voltage switching devices, providing peace of mind for users. Additionally, its operability is characterised by a momentary switching action, enabling precise control in demanding conditions.
Square design complements contemporary control panels
Flush mounting allows for seamless integration in any setup
Durable plastic construction enhances longevity
Black bezel offers a professional appearance
Momentary switching action provides precise control
Complies with low-voltage standards for safety and reliability
IP65 rated for dust and water resistance
Operates effectively in extreme temperatures
Allows for the attachment of multiple switching elements
Non-illuminated lens maintains a sleek look
Flush mounting allows for seamless integration in any setup
Durable plastic construction enhances longevity
Black bezel offers a professional appearance
Momentary switching action provides precise control
Complies with low-voltage standards for safety and reliability
IP65 rated for dust and water resistance
Operates effectively in extreme temperatures
Allows for the attachment of multiple switching elements
Non-illuminated lens maintains a sleek look
