EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR196.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR196.39

*price indicative

RS Stock No.:
441-567
Mfr. Part No.:
704.101.018.12
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

35

Number of Positions

2

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated control solution designed for seamless panel integration. With its flush mount design and standard front dimensions of 35 mm, this actuator delivers unmatched reliability in various applications. Its sleek round bezel, crafted from nature aluminium, combines aesthetic appeal with durability, ensuring it withstands diverse environmental conditions. Operating efficiently across a temperature range of –40 °C to +55 °C, the actuator is engineered to maintain functionality even in challenging settings. Users will appreciate its smooth action and mechanical longevity, with an impressive lifespan of up to 2.5 million cycles, proving its worth in high-demand environments. Whether for industrial or commercial use, this actuator meets the essential standards for low-voltage switching devices, making it a trustworthy choice for professionals.

Constructed with a robust aluminium bezel for enhanced durability
Designed for panel mounting with a clean flush fit
Features a non-illuminative lever in a sophisticated black finish
Meets stringent compliance standards for both REACH and RoHS
Offers a reliable switching mechanism with two distinct positions
IP65 protection ensures resistance to dust and water ingress
Allows clipping of up to three switching elements for versatile control options
Lightweight design at just 0.056 kg for efficient handling
Provides a wide operating temperature range for extreme reliability
Compatible with various wiring solutions, enhancing installation flexibility

Related links