EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR76.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR76.95

*price indicative

RS Stock No.:
441-456
Mfr. Part No.:
18-188.035
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Plastic

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is an innovative component designed to seamlessly blend functionality with modern aesthetics. Featuring a compact square design with dimensions of 19 mm x 19 mm, this illuminated actuator showcases a striking black bezel crafted from durable plastic. Ideal for panel mounting, its flush design ensures a sleek installation that suits a variety of applications. The actuator's snap-action switching system is engineered for precision, providing immediate response in electronic circuits. With an impressive electrical lifetime of over 500,000 cycles, it promises reliable performance and longevity. Whether used in control panels or as part of intricate systems, this actuator stands out for its robustness and user-friendly operation.

Illuminated design enhances visibility in low-light environments
Flush mount allows for seamless integration into various surfaces
Compact dimensions make it suitable for space-constrained applications
Constructed from high-quality plastic for durability and aesthetic appeal
Snap-action switching delivers instant response in high-precision tasks
Achieves a significant mechanical lifetime, ensuring longevity and reliability
IP40 rating provides effective protection against dust and solid objects
Wide operating temperature range makes it versatile for different environments
Soldering terminal facilitates easy and secure connections
RoHS compliant, ensuring it meets environmental safety standards

Related links