- RS Stock No.:
- 815-2900
- Mfr. Part No.:
- ZBY02367
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-2900
- Mfr. Part No.:
- ZBY02367
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend |
Label Text | Off - On |
For Use With | Harmony XB4 Series, Harmony XB5 Series |
Series | Harmony XB |