- RS Stock No.:
- 365-5293
- Mfr. Part No.:
- ZBY5101
- Manufacturer:
- Schneider Electric
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR5.282
Units | Per Unit | Per Pack* |
10 - 40 | MYR5.282 | MYR52.82 |
50 + | MYR4.348 | MYR43.48 |
*price indicative |
- RS Stock No.:
- 365-5293
- Mfr. Part No.:
- ZBY5101
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legend Plates
Schneider Harmony XB4 and XB5 series legend plates are available with standard marking or as a blank for custom marking.
Black or red blanks produce white lettering
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
Specifications
Attribute | Value |
---|---|
Accessory Type | Engraving label |
For Use With | XB4 Series, XB5 Series |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Harmony XB |