- RS Stock No.:
- 334-9645
- Mfr. Part No.:
- ZBY4101
- Manufacturer:
- Schneider Electric
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
760 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR19.987
You pay
MYR18.988
Units | Per Unit | Per Pack* |
10 - 40 | MYR18.988 | MYR189.88 |
50 + | MYR18.609 | MYR186.09 |
*price indicative |
- RS Stock No.:
- 334-9645
- Mfr. Part No.:
- ZBY4101
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legend Plates
Schneider Harmony XB4 and XB5 series legend plates are available with standard marking or as a blank for custom marking.
Black or red blanks produce white lettering
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | XALD Series, XALK Series, XB4 Series, XB5 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB |