- RS Stock No.:
- 176-0228
- Mfr. Part No.:
- 61-9830
- Manufacturer:
- EAO
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 3)
MYR17.49
Units | Per Unit | Per Bag* |
3 + | MYR17.49 | MYR52.47 |
*price indicative |
- RS Stock No.:
- 176-0228
- Mfr. Part No.:
- 61-9830
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Multi-Plug Housing, 2g Weight, 6 Connections - 61 Series - 61-9830
Keep your control panels neat and tidy with this multi-plug housing from EAO. As it's part of the fully modular 61 series, it'll be a cinch to customise your setup with push button heads (223-7975) and actuator bodies (378-7047) as you see fit. You'll also be able to add accessories including labels (176-0189) or guards (176-0235) to make your command centre even more user-friendly. The robust plastic body is a natural at insulating electrical components to prevent unwanted shocks or interference. This keeps your connections working like a charm, so you can rely on each and every button to do what it's meant to do.
Features & Benefits
Light weight of 2g to minimise strain on your equipment
Lets you link up to six connections for versatility
Lets you link up to six connections for versatility
Applications
Public transportation
Automation facilities
Construction industry
Manufacturing systems
Automation facilities
Construction industry
Manufacturing systems
Can I link this unit up to a PCB?
Yes, this product makes quick work of connecting 61 series products to a PCB for a more complex setup. All you need is an adapter (218-3979)to get started.
Specifications
Attribute | Value |
---|---|
Accessory Type | Multi-plug housing |
For Use With | 61 Series Pushbutton |
Series | 61 |