- RS Stock No.:
- 124-5200
- Mfr. Part No.:
- 180794 M22-AFK03SMC10
- Manufacturer:
- Eaton
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR233.28
Units | Per Unit |
1 + | MYR233.28 |
- RS Stock No.:
- 124-5200
- Mfr. Part No.:
- 180794 M22-AFK03SMC10
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Flat Compact Contact Blocks- M22 Series
Introducing the M22 range of flat contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, signal controllers. Some examples of where they may commonly be found functioning are with the service sectors and energy distribution panels.
This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.
This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.
Features & Benefits
Front fixing, front mounting contact block
Fixes to the rear of the actuator
Push-in tool-less terminals
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
Heavy-duty construction
IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
Heavy-duty construction
IP20 degree of ingress protection
Approvals
CE, UL, CSA, EAC
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | RMQ Titan M22 |
Contact Configuration | 1NO + 3NC |