- RS Stock No.:
- 124-5198
- Mfr. Part No.:
- 180800 M22-FLED-RGB
- Manufacturer:
- Eaton
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
226 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR170.37
Units | Per Unit |
1 + | MYR170.37 |
- RS Stock No.:
- 124-5198
- Mfr. Part No.:
- 180800 M22-FLED-RGB
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flat Compact LED Blocks
Eaton RMQ-Titan 22 mm range of flat compact LED blocks. The compact LED blocks provide greater flexibility and more space than standard RMQ LED elements. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.
IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available
Eaton RMQ Titan LED Block, 24V DC Operational Voltage, 0.36W Power Consumption - RMQ-Titan / M22 Series - 180800 M22-FLED-RGB
Use this LED block from Eaton along with a contact block to illuminate industrial devices. Its push-in connection means it's quick and easy to install without the need for specialist tools, and it mounts to the rear of your actuator for use in applications where space is limited. A voltage rating of 24V DC makes this LED block a good choice for low-voltage applications. It has a withstand voltage of 4000V AC, which means your equipment is protected in the event of a power surge.
• Low power consumption of 0.36W for energy efficiency
• Mechanical lifespan of 100,000 hours for reliable use over long periods
• Multicoloured LED indicator lights for fast troubleshooting and maintenance
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
• Compact dimensions of 38 (H) x 10mm (D) for use in settings where space is limited
• Mechanical lifespan of 100,000 hours for reliable use over long periods
• Multicoloured LED indicator lights for fast troubleshooting and maintenance
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
• Compact dimensions of 38 (H) x 10mm (D) for use in settings where space is limited
What's the operating temperature range of this LED block?
This block has a broad operating temperature range of -25°C to +70°C, so it's suitable for use in harsh industrial settings.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V dc |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Current Rating | 8 → 15mA |
For Use With | M22 |