Molex Cable Punch Down Tool

  • RS Stock No. 822-7622
  • Mfr. Part No. 63446-0808
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Tool Type Punch
Temporarily out of stock - back order for despatch 26/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
MYR 607.83
units
Per unit
Per Pack*
2 +
MYR607.83
MYR1,215.66
*price indicative
Related Products
Hand Crimp Tool for 1.00mm Pitch Pico-Lock Crimp ...
Description:
Hand Crimp Tool for 1.00mm Pitch Pico-Lock Crimp Terminal, AWG 28-30.
Crimping tools are used to join two pieced ...
Description:
Crimping tools are used to join two pieced of metal together by depressing one or both in to a crimp. Often used for joining a connector to a cable. A full cycle ratcheting hand tool such as this one ensures ...
The XRC (Extra Rugged Circular) range of connectors ...
Description:
The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications ...
Four points of electrical contact for greater contact ...
Description:
Four points of electrical contact for greater contact reliability14-18 awgHand Crimp Tool for Sabre Flat Blade Crimp TerminalsActivation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series. Extraction Tool used to extract terminals from housings.